
SPST snap action switch featuring a hinge roller lever and wire lead termination. Rated for 2A at 125VAC and 42VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.5N with a differential travel of 0.025 inches. Chassis mountable via screw, this switch operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.551inch |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
