
SPST snap action switch featuring a leaf lever actuator. Rated for 2A at 125VAC and 42VDC, with gold contacts and a 1.8N operating force. Offers a 125VAC voltage rating and 12VDC rated voltage, with electrical and mechanical life ratings of 100,000 and 1,000,000 cycles respectively. Mountable via screw or wire leads, this straight-oriented switch boasts IP67, waterproof, and dust-tight ratings, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BL262M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BL262M technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.291inch |
| Orientation | Straight |
| Overtravel | 0.07inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL262M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
