
Snap action switch featuring a SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 2A at 125VAC and 42VDC, this switch utilizes gold contact material for enhanced conductivity. The leaf lever actuator requires an operating force of 1.8N and offers a differential travel of 0.02 inches. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an IP67 waterproof and dust-tight rating, with electrical and mechanical life ratings of 100,000 and 1,000,000 cycles respectively.
Omron D2HW-BL263M technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.291inch |
| Orientation | Straight |
| Overtravel | 0.07inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL263M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
