
Snap action switch featuring a simulated roller lever actuator. SPST (Single Pole Single Throw) configuration with normally closed (N.C.) contact. Rated for 2A at 125VAC and 42VDC, with gold contact material. Offers a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Mounting options include panel, chassis, screw, and wire leads. IP67 rated for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BL272ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BL272ML technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.425inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL272ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
