
Snap action switch featuring SPST (Single Pole Single Throw) configuration with a normally closed (N.C.) contact. Rated for 2A at 125VAC and 42VDC, this switch offers a 0.9N operating force and a long leaf lever. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an IP67 waterproof and dust-tight rating. Electrical and mechanical life cycles are both 100,000, with operating temperatures ranging from -40°C to 85°C.
Omron D2HW-BL282M technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.027inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.9N |
| Operating Position | 0.606inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL282M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
