
SPDT microswitch featuring a pin plunger actuator for right-angle mounting via PC pin termination. Rated for 2A at 125VAC and 12VDC, with a contact current rating of 2A and contact material of gold/silver with gold plating. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles, operating between -40°C and 85°C. This waterproof and dust-tight switch is RoHS compliant and suitable for panel, through hole, or PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BR201DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR201DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
