
Snap action switch featuring a simulated roller lever actuator. This SPST (Single Pole Single Throw) switch offers a 2A contact current rating at 125VAC and 42VDC, with gold contact material. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an operating force of 0.75N and a differential travel of 0.02 inches. With an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, it operates within a temperature range of -40°C to 85°C and is rated IP67 for waterproof and dust-tight applications.
Omron D2HW-BR213M technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.295inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR213M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
