
SPST-NO microswitch featuring a lever actuator and wire lead termination. Rated for 2A at 125 VAC and 42 VDC, with gold contact material for enhanced conductivity. Offers a differential travel of 0.02 inches and an operating position of 0.295 inches, with an overtravel of 0.062 inches. Designed for panel, chassis, screw, and wire mounting, this switch boasts IP67, waterproof, and dust-tight ratings. Electrical and mechanical life cycles are both 100,000 and 1,000,000 respectively, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron D2HW-BR213ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BR213ML technical specifications.
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Operating Position | 0.295inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR213ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
