
Snap action switch featuring a simulated roller hinge lever actuator. This SPST (Single Pole Single Throw) switch offers a 2A contact current rating at 125VAC and 42VDC, with gold contact material. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an operating force of 0.65N and a differential travel of 0.02 inches. Rated for 1,000,000 mechanical cycles and 100,000 electrical cycles, it operates within a temperature range of -40°C to 85°C and is IP67 rated for waterproof and dust-tight protection.
Sign in to ask questions about the Omron D2HW-BR232ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BR232ML technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.65N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR232ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
