
Snap action switch featuring a leaf lever actuator, SPST throw configuration, and NC (Normally Closed) function. Rated for 2A at 125VAC and 42VDC, with a 1.8N operating force. Offers a 0.02-inch differential travel and 0.07-inch overtravel. Designed for panel or chassis mounting with screw terminals and wire leads, boasting IP67, waterproof, and dust-tight ratings. Electrical and mechanical life cycles are 100,000 and 1,000,000 respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BR262MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | LEAF LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.291inch |
| Orientation | Straight |
| Overtravel | 0.07inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR262MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
