The Omron D2HW-BR271MR is a basic and snap action switch with a simulated roller leaf lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 2 amps at 12VDC and a maximum AC voltage rating of 125 volts. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and has an electrical life of 100,000 operations. The Omron D2HW-BR271MR is a screw mount switch with wire lead termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Leaf Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.8N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |