
Snap action switch featuring a long leaf lever actuator. SPST throw configuration with a 2A contact current rating at 125VAC and 42VDC. Gold contact material ensures reliable performance. Operating force is 0.9N with a differential travel of 0.027 inches. Rated IP67 for waterproof and dust-tight applications, with a mechanical life of 1,000,000 cycles. Panel, chassis, screw, and wire mounting options are supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BR282M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BR282M technical specifications.
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.027inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.9N |
| Operating Position | 0.606inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR282M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
