
SPST-NC microswitch with pin plunger actuator, designed for general applications. Features a 2A contact current rating at 125VAC and 42VDC, with gold contact plating for enhanced reliability. Offers a broad operating temperature range from -40°C to 85°C and boasts both electrical and mechanical lifespans of 100,000 and 1,000,000 cycles respectively. This waterproof and dust-tight switch, rated IP67, utilizes wire lead termination and supports panel, chassis, screw, and wire mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-C202MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C202MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
