
SPST-NO microswitch featuring a pin plunger actuator and wire lead termination. Rated for 2A at 125VAC and 12VDC, with a contact current rating of 2A and gold contact plating. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles, operating within a -40°C to 85°C temperature range. IP67 rated for waterproof and dust-tight applications, with a straight orientation and panel/chassis mount capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-C203MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-C203MR technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.3mm |
| Electrical Life | 100000Cycles |
| Length | 18.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C203MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
