
Snap action switch featuring a pin plunger actuator and SPST N.O. configuration. Rated for 2A at 125VAC and 42VDC, with a maximum movement differential of 0.25mm. This screw-mount component with wire lead termination offers an operating force of 0.75N and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C.
Omron D2HW-C203MRS technical specifications.
| Actuator Style | Pin Plunger |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.25 |
| Product Length (mm) | 18.5 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 16.2 |
| Body Length (mm) | 18.5 |
| Body Depth (mm) | 8.3 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Operating Force | 0.75N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D2HW-C203MRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.