
SPST-NO microswitch featuring a pin plunger actuator and wire lead termination. Rated for 2A at 125VAC, this general-purpose switch offers a 125V AC maximum voltage rating and 42V DC maximum voltage rating. It boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, with an operating force of 0.75N. The component is IP67 rated, waterproof, and dust-tight, operating within a temperature range of -40°C to 85°C.
Omron D2HW-C203MS technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Depth | 8.3mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 18.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.25inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C203MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
