
Snap action switch featuring a leaf lever actuator and SPST throw configuration. Rated for 2A at 125VAC and 42VDC, with gold-plated contacts for reliable performance. Offers a 1.8N operating force and a differential travel of 0.02 inches. Designed for panel or chassis mounting with screw terminals and wire leads, boasting IP67, waterproof, and dust-tight ratings. Electrical and mechanical life expectancy of 100,000 and 1,000,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-C262M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-C262M technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.291inch |
| Orientation | Straight |
| Overtravel | 0.07inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C262M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
