
Snap action switch featuring a simulated roller leaf lever actuator. This SPST switch offers a 2A current rating at 125VAC and 42VDC, with gold-plated contacts for reliable performance. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an operating force of 1.8N and a differential travel of 0.02 inches. Rated IP67 for waterproof and dust-tight applications, it operates within a temperature range of -40°C to 85°C with both electrical and mechanical lifespans of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-C272MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-C272MR technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.425inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C272MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
