
SPDT-NO microswitch featuring a pin plunger actuator and wire lead termination. Rated for 2A at 125VAC, with gold contacts and a 125VDC rating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.75N, with differential travel of 0.01 inches and overtravel of 0.055 inches. Designed for panel, chassis, screw, and wire mounting, with IP67 waterproof and dust-tight ratings.
Sign in to ask questions about the Omron D2HWBL203M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HWBL203M technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.25inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HWBL203M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
