The Omron D2HWC203MRS100 is a 2A SPST chassis mount switch with a DC rated voltage of 12V and an AC voltage rating of 125V. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch operates between -40°C and 85°C and has a contact material of gold. It is available in a bulk packaging quantity of 100 units and features a screw mount with wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HWC203MRS100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 76gf |
| Operating Position | 0.25inch |
| Overtravel | 0.055inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HWC203MRS100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.