
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 100mA at 30V DC, with gold contact material and a 100,000 cycle electrical life. Offers panel, chassis, surface, bracket, and screw mounting options. Operating force is 2.45N, with a mechanical life of 1,000,000 cycles. IP67, waterproof, and dust-tight ratings ensure durability.
Omron D2JW-011 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 5.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
