
SPDT snap action switch featuring a pin plunger actuator and wire lead termination. Rated for 0.1A at 30VDC, this switch offers a contact current rating of 100mA with gold contacts. Operating force is 2.45N, with electrical and mechanical life ratings of 100,000 and 1,000,000 cycles respectively. Designed for panel, chassis, surface mount, and bracket mounting via screw or wire leads, it operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Omron D2JW-011-MD technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | Molded |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 5.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-011-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
