
SPDT snap-action switch featuring gold contacts and a short hinge lever. Rated for 100mA at 30VDC, it offers a 1.15N operating force and 0.02inch differential travel. Designed for panel, chassis, and surface mounting with screw and wire lead termination, this switch boasts IP67, waterproof, and dust-tight ratings. It operates within a -40°C to 85°C temperature range, with electrical and mechanical lifespans of 100,000 and 1,000,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2JW-01K1A1-MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 1.15N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.026inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.214inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-01K1A1-MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
