
SPDT microswitch featuring a roller lever actuator and wire lead termination. Rated for 100mA at 30V DC, this switch boasts gold contact material for enhanced reliability and offers both electrical and mechanical life cycles of 100,000 and 1,000,000 respectively. Designed for panel, chassis, and surface mounting, it operates within a temperature range of -40°C to 85°C and provides IP67, waterproof, and dust-tight protection.
Omron D2JW-01K21-MD technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Molded |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 5.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-01K21-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
