
SPDT basic/snap action switch featuring a CCW rotary actuator. Offers a 500mA contact current rating at 125V AC and 30V DC. Designed for panel or chassis mounting with screw terminals, it boasts 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating force is 5.1gf, with a straight orientation and quick connect termination. This RoHS compliant component operates within a temperature range of -25°C to 80°C.
Omron D2MC-01EL technical specifications.
| Actuator Type | Rotary |
| Package/Case | 125 |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 5.1gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-01EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
