Omron D2MC-01ELA technical specifications.
| Current Rating | 500mA |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 50 |
| Series | D2MC |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-01ELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.