
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 0.5A 125VAC 30VDC Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.00075N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
