
SPDT snap action switch featuring gold contacts for reliable performance. Offers a 500mA current rating at 125VAC and 30VDC, with a quick connect termination. Designed for chassis mounting via screws, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range spans from -25°C to 80°C, with IP40 protection.
Omron D2MC-01H technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-01H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
