
SPDT snap action switch featuring a 5A contact current rating at 125V AC, with a maximum AC voltage rating of 250V. This switch offers a 5A maximum current rating and a silver contact material, designed for panel or chassis mounting with screw terminals. It boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -25°C to 80°C. The switch includes a rotary actuator and quick connect termination, with an IP40 rating and RoHS compliance.
Omron D2MC-5EL technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.05N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-5EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
