
SPDT microswitch featuring a pin plunger actuator and PC pin termination for solder connections. Rated for 50mA at 30V DC, it offers 100,000 electrical cycles and 300,000 mechanical cycles. Operating force is 120gf, with a temperature range of -15°C to 70°C. Mounting options include screw and through-hole, with IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2MQ-1-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Screw, Through Hole |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-1-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
