The Omron D2MQ-1-TR-(Q) is a basic and snap action switch with a SPDT configuration and pin plunger actuator style. It has a maximum current rating of 0.5 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch is designed for through hole mounting and has a termination style of PC pins. It can operate at temperatures between -15 and 70 degrees Celsius and has an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.5@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.18N |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |