
SPDT snap action switch with gold-plated contacts, rated for 0.05A and 30VDC, featuring a leaf lever actuator. Offers a 0.59N operating force and 0.027-inch differential travel. Designed for through-hole mounting with PC pin termination and a right-angle orientation. Electrical life is 10,000 cycles, with a mechanical life of 30,000 cycles.
Sign in to ask questions about the Omron D2MQ-1L-105-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2MQ-1L-105-TL technical specifications.
| Contact Plating | Gold |
| Current Rating | 50mA |
| Differential Travel | 0.027inch |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Operating Position | 0.264inch |
| Orientation | Right Angle |
| Overtravel | 0.011inch |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pretravel | 0.094inch |
| Ratings | IP40 |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-1L-105-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
