
SPDT snap action switch with a 500mA current rating at 30V DC. Features silver contacts with silver plating, offering an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Designed for through-hole mounting with a right-angle orientation and PC pin termination. Operating force is 0.59N, with an operating temperature range of -15°C to 70°C. This RoHS compliant component is IP40 rated and packaged in trays.
Omron D2MQ-1L-TL technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-1L-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
