
SPDT microswitch featuring a plastic leaf lever actuator for right-angle mounting via through-hole or screw. Offers a 500mA contact current rating at 30V DC, with silver contacts and plating. Designed for 10,000 electrical cycles and 30,000 mechanical cycles, operating between -15°C and 70°C. Terminates with PC pins and boasts an IP40 rating.
Omron D2MQ-1L-TR technical specifications.
| Actuator Material | Plastic |
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 12.7mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-1L-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
