
This Omron D2MQ-4L-105-1-L switch has a contact plating of gold and a maximum operating temperature of 70°C. It can handle a maximum voltage rating of 30V and a current rating of 50mA. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is rated for IP40 and is available in a package quantity of 100.
Omron D2MQ-4L-105-1-L technical specifications.
| Contact Plating | Gold |
| Current Rating | 50mA |
| Description | SWITCH |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Through Hole, Screw |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-4L-105-1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
