Omron D2MV-01-1C1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.1N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-01-1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
