Switch Snap Action N.C. SPST Pin Plunger Solder 1A 125VAC 30VDC 0.1N Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |