
SPDT snap-action switch featuring gold contacts for reliable performance. Rated for 1A at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Operating force is 0.25N, with a pretravel of 0.131 inches and differential travel of 0.027 inches. Mounting options include chassis, screw, and solder, with a straight orientation and IP40 rating.
Omron D2MV-1L-1C2 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.027inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.083inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-1L-1C2 to view detailed technical specifications.
No datasheet is available for this part.
