
SPDT snap-action switch with roller lever actuator, featuring solder termination and screw mounting for panel or chassis applications. Rated for 1A at 125VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles, operating within a temperature range of -25°C to 80°C. IP40 rated and RoHS compliant.
Omron D2MV-1L2-1C3 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.027inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.083inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-1L2-1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
