
The Omron D2RV switch features a pin plunger actuator and is approved for UL use. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch can handle a maximum voltage rating of 100V and a current rating of 250mA, with an electrical life of 3,000,000 cycles and a mechanical life of 10,000,000 cycles. It is packaged in bulk with 100 units per package and is RoHS compliant.
Omron D2RV technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL |
| Package/Case | 100 |
| Contact Current Rating | 250mA |
| Current Rating | 250mA |
| Electrical Life | 3000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
