
The D2RV-E is a 100V DC rated, 250mA current rated, SPST switch with a chassis mount, screw, and solder termination. It has an operating force of 0.25N and a maximum operating temperature of 60°C. The switch is rated for 3 million electrical cycles and 10 million mechanical cycles. It is RoHS compliant and has an IP40 rating.
Omron D2RV-E technical specifications.
| Electrical Life | 3000000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
