
Snap action switch featuring a pin plunger actuator and SPST throw configuration. Rated for 0.25A at 100VDC, with a 10VA rating. Offers a 0.98N operating force and 0.031-inch differential travel. Mountable via screw or solder termination, with straight orientation. UL approved and RoHS compliant, with an IP40 rating.
Omron D2RV-G technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL |
| Package/Case | 100 |
| Contact Current Rating | 250mA |
| Current Rating | 250mA |
| Differential Travel | 0.031inch |
| Electrical Life | 3000000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Operating Position | 0.567inch |
| Orientation | Straight |
| Overtravel | 0.025inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
