The Omron D2RV-L11G is a basic and snap action switch with a short hinge lever actuator style. It features a single pole single throw configuration and can handle a maximum current rating of 0.25 amps at 100 volts DC. The switch has a maximum power rating of 10 watts and an electrical life of 3 million operations. It is designed for screw mount applications and can operate within a temperature range of -10 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 0.25@100VDCA |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 10VA |
| Electrical Life | 3000000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |