Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2RW01L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 250mA |
| Electrical Life | 1000000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 76gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40, IP67 |
| Series | D2RW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 100V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RW01L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
