SPDT snap-action switch featuring a hinge lever and solder termination. Offers a 100mA current rating at 125VAC and 30VDC, with gold contact material. Operating force is 0.49N, and it provides 200,000 electrical cycles and 30,000,000 mechanical cycles. Mounting options include panel, chassis, screw, and solder. Operating temperature range is -25°C to 85°C.
Omron D2S-01L technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.37inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2S |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
