
SPDT snap-action switch with a hinge lever, rated for 0.1A at 125VAC and 30VDC. Features gold contact material, 0.18N operating force, and a 0.031-inch differential travel. Offers 200,000 electrical cycles and 30,000,000 mechanical cycles, with operating temperatures from -25°C to 85°C. Mountable via screw or solder, with IP40 rating and RoHS compliance.
Sign in to ask questions about the Omron D2S-01L-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2S-01L-F technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.18N |
| Operating Position | 0.37inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2S |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2S-01L-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
