
The D2S-10LD is a through hole switch with a silver contact material, rated for 10A and 250V AC/DC. It has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. The switch operates between -25°C and 85°C and is rated for IP40. It is available in a bulk packaging with 500 units per package.
Omron D2S-10LD technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.37inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2S |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2S-10LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
