This Omron switch features a pin plunger actuator style with a single pole single throw configuration. It has a maximum current rating of 0.1 amps at 125 volts AC or 30 volts DC. The switch is rated for 125 volts AC and 30 volts DC maximum voltage, with an electrical life of 200,000 operations. It is designed for screw mount applications and has a termination style of wire lead.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.77N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |