The Omron D2SW-01-3M is a basic and snap action switch with a pin plunger actuator style. It features a switch configuration of normally open and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 0.1 amps at 125 volts AC and 30 volts DC, and a maximum AC voltage rating of 125 volts. It is designed for screw mount applications and has a termination style of wire lead. The switch has an operating force of 1.77 and an electrical life of 200,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.77N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |