
SPDT snap action switch featuring a pin plunger actuator and PC pin termination for through-hole mounting. Rated for 100mA at 125VAC and 30VDC, with gold-plated contacts for enhanced conductivity. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1.77N, with a pretravel of 0.024 inches and differential travel of 0.004 inches. IP67 rated for waterproof and dust-tight operation, suitable for temperatures from -40°C to 85°C.
Omron D2SW-01D technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Overtravel | 0.02inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
